
KAP 247 O TO 248 | |
---|---|
DigiKey Part Number | 5496-KAP247OTO248-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | KAP 247 O TO 248 |
Description | Kapton insulator washers |
Customer Reference | |
Detailed Description | Thermal Pad Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-248 | |
Shape | Rectangular | |
Thickness | 0.0030" (0.076mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyimide | |
Thermal Resistivity | 0.15°C/W | |
Thermal Conductivity | 0.45W/m-K |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.24000 | $12.40 |