SLV N 1 055 1 Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLV N 1 055 1 Z

DigiKey Part Number
5496-SLVN10551Z-ND
Manufacturer
Fischer Elektronik
Manufacturer Product Number
SLV N 1 055 1 Z
Description
Straight, narrow insulator
Customer Reference
Detailed Description
Connector Header Through Hole 1 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
SLV N 1 055 1 Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.217" (5.50mm)
Contact Length - Post
0.098" (2.50mm)
Overall Contact Length
0.382" (9.70mm)
Insulation Height
0.067" (1.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Zinc
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.5A
Voltage Rating
125VAC
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $150.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.13000$1.30