
REP1116W | |
---|---|
DigiKey Part Number | 4753-REP1116W-ND |
Manufacturer | Repco Inc. |
Manufacturer Product Number | REP1116W |
Description | REPCO BALDOR CARBON BRUSH D172 |
Customer Reference | |
Detailed Description | Brush Grade D172 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Repco Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Brush | |
Usage | Motor | |
Specifications | Grade D172 | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |