
REP1397 | |
---|---|
DigiKey Part Number | 4753-REP1397-ND |
Manufacturer | Repco Inc. |
Manufacturer Product Number | REP1397 |
Description | REPCO BALDOR CARBON BRUSH D8D-2 |
Customer Reference | |
Detailed Description | Brush Grade D8D-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Repco Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Brush | |
Usage | Motor | |
Specifications | Grade D8D-2 | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.30000 | $18.30 |