
REP544W | |
---|---|
DigiKey Part Number | 4753-REP544W-ND |
Manufacturer | Repco Inc. |
Manufacturer Product Number | REP544W |
Description | REPCO GE CARBON BRUSH D374F |
Customer Reference | |
Detailed Description | Brush Grade D374F |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Repco Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Brush | |
Usage | Motor | |
Specifications | Grade D374F | |
Weight | 0.27 lb (122.47 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.20000 | $54.20 |