
ZUSA-CBPSR-64 | |
---|---|
DigiKey Part Number | 4753-ZUSA-CBPSR-64-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-CBPSR-64 |
Description | Semi-Closed Cell Buna-N/PVC Foam |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | Buna-N/PVC | |
Thickness | 0.063" (1.59mm) 1/16" | |
Width | 0.250" (6.35mm) | |
Length | 10.0' (3.0m) | |
Density | 5.5 lb/ft³ | |
Firmness | 0 ~ 4 PSI | |
Color | Black | |
Operating Temperature | -40°C ~ 93°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |