
ZUSA-VLV-100 | |
---|---|
DigiKey Part Number | 4753-ZUSA-VLV-100-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-VLV-100 |
Description | Instrumentation Needle Valve - 3 |
Customer Reference | |
Detailed Description | Needle Valve |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Connection Method | Threaded 1/8" NPT | |
Operating Temperature | -53.9°C ~ 232.2°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.72000 | $118.72 |