
ZUSA-VLV-115 | |
---|---|
DigiKey Part Number | 4753-ZUSA-VLV-115-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-VLV-115 |
Description | Threaded Globe Valve - 316 Stain |
Customer Reference | |
Detailed Description | Globe Valve |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Globe Valve | |
Connection Method | Threaded 3/4" NPT | |
Operating Temperature | -17.8°C ~ 148.9°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.52000 | $128.52 |