
ZUSA-VLV-150 | |
---|---|
DigiKey Part Number | 4753-ZUSA-VLV-150-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-VLV-150 |
Description | Threaded Ball Valve - 304 Stainl |
Customer Reference | |
Detailed Description | Ball Valve |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Valve | |
Connection Method | Threaded 3/8" NPT | |
Operating Temperature | -17.8°C ~ 232.2°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.34000 | $76.34 |