
ZUSA-VLV-80 | |
---|---|
DigiKey Part Number | 4753-ZUSA-VLV-80-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-VLV-80 |
Description | Push-to-Connect Ball Valve - Ace |
Customer Reference | |
Detailed Description | Ball Valve |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Valve | |
Connection Method | Push-In Connection for Tubing 3/8" (9.53mm) Dia | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |