
ZUSAESR-5 | |
---|---|
DigiKey Part Number | 4753-ZUSAESR-5-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAESR-5 |
Description | EPDM Foam Strip with Acrylic Adh |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | EPDM | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 0.250" (6.35mm) | |
Length | 10.0' (3.0m) | |
Density | 18 lb/ft³ | |
Firmness | 9 ~ 13 PSI | |
Color | Black | |
Features | Adhesive Backing | |
Operating Temperature | -68°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.28000 | $21.28 |