
ZUSANSR-196 | |
---|---|
DigiKey Part Number | 4753-ZUSANSR-196-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSANSR-196 |
Description | Neoprene Foam Strip with Acrylic |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | Neoprene | |
Thickness | 0.031" (0.79mm) 1/32" | |
Width | 0.188" (4.76mm) | |
Length | 10.0' (3.0m) | |
Density | 20 lb/ft³ | |
Firmness | 9 ~ 13 PSI | |
Color | Black | |
Features | Adhesive Backing | |
Operating Temperature | -56°C ~ 93°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.88000 | $30.88 |