
0238.232.029 | |
|---|---|
DigiKey Part Number | 3506-0238.232.029-ND |
Manufacturer | Flexa |
Manufacturer Product Number | 0238.232.029 |
Description | ROHRFLEX PA6-UL-SD, UL LISTED 16 |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Tubing, Flexible 1.120" (28.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexa | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubing, Flexible | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.120" (28.45mm) | |
Diameter - Outside | 1.360" (34.54mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Heat Protection | Flame Retardant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | Corrosion Resistant, Environment Resistant, UV Resistant, Weather Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.58000 | $302.58 |


