
AC-6FX3002-2CT12-1AB0 | |
---|---|
DigiKey Part Number | 5439-AC-6FX3002-2CT12-1AB0-ND |
Manufacturer | AlohaCables |
Manufacturer Product Number | AC-6FX3002-2CT12-1AB0 |
Description | Compatible with Siemens;Flexible |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AlohaCables | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Connector - Sensor | Circular | |
Termination | Connector | |
Connector - Cable | D-Sub | |
Cable Length | 1m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.86000 | $66.86 |
20 | $63.52000 | $1,270.40 |
50 | $60.17400 | $3,008.70 |
80 | $56.83100 | $4,546.48 |
100 | $53.48800 | $5,348.80 |