
1N5364BG | |
|---|---|
DigiKey Part Number | 1N5364BGOS-ND |
Manufacturer | |
Manufacturer Part Number | 1N5364BG |
Description | DIODE ZENER 33V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5364BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.21800 | $21.80 |
| 500 | $0.17800 | $89.00 |
| 1,000 | $0.14600 | $146.00 |
| 2,000 | $0.14545 | $290.90 |
| 5,000 | $0.12750 | $637.50 |











