MFR Recommended

2SC6098-TL-E | |
|---|---|
DigiKey Part Number | 2SC6098-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 2SC6098-TL-E |
Description | TRANS NPN 80V 2.5A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 350MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6098-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 165mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |


