74LCX126MX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.62000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45,087
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 124,471
Unit Price: $0.41000
Datasheet

Similar


Texas Instruments
In Stock: 46,000
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 76,205
Unit Price: $0.54000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.71000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX126MX

DigiKey Part Number
74LCX126MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
74LCX126MX
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX126MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,489 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24,489In Stock
Ships from Flip Electronics