
BD14016STU | |
|---|---|
DigiKey Part Number | BD14016STU-ND |
Manufacturer | |
Manufacturer Part Number | BD14016STU |
Description | TRANS PNP 80V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD14016STU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |




