MFR Recommended
Similar

CPH3114-TL-E | |
|---|---|
DigiKey Part Number | CPH3114-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CPH3114-TL-E |
Description | TRANS PNP 15V 1.5A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 1.5 A 350MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3114-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |



