
CY15B102QN-50SXE | |
|---|---|
DigiKey Part Number | 448-CY15B102QN-50SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B102QN-50SXE |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B102QN-50SXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.68000 | $13.68 |
| 10 | $12.69000 | $126.90 |
| 25 | $12.29560 | $307.39 |
| 94 | $11.72957 | $1,102.58 |
| 188 | $11.43745 | $2,150.24 |
| 282 | $11.26848 | $3,177.71 |
| 564 | $10.98330 | $6,194.58 |









