DA121TT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet
Diode 80 V 200mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA121TT1G

DigiKey Part Number
DA121TT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
DA121TT1G
Description
DIODE STD 80V 200MA SC75 SOT416
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DA121TT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-75, SOT-416
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 929,700 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

561,000In Stock
Ships from Flip Electronics
368,700In Stock
Ships from Rochester Electronics, LLC