FCH47N60F-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $19.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $15.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.85000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $11.56000
Datasheet
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3

FCH47N60F-F085

DigiKey Part Number
FCH47N60F-F085OS-ND
Manufacturer
Manufacturer Part Number
FCH47N60F-F085
Description
MOSFET N-CH 600V 47A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 47A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,216 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

1,216In Stock
Ships from Flip Electronics