FDA16N50LDTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $3.57000
Datasheet

Similar


IXYS
In Stock: 283
Unit Price: $6.45000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $6.12000
Datasheet
Image for FDA16N50LDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA16N50LDTU

DigiKey Part Number
FDA16N50LDTU-ND
Manufacturer
Manufacturer Part Number
FDA16N50LDTU
Description
MOSFET N-CH 500V 16.5A TO3PN
Customer Reference
Detailed Description
N-Channel 500 V 16.5A (Tc) 205W (Tc) Through Hole TO-3PN (L-Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 8.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1945 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN (L-Forming)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,507 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

2,507In Stock
Ships from Flip Electronics