FFPF08S60STTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $2.68000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.64000
Datasheet
Diode 600 V 8A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF08S60STTU

DigiKey Part Number
FFPF08S60STTU-ND
Manufacturer
Manufacturer Part Number
FFPF08S60STTU
Description
DIODE AVALANCHE 600V 8A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220F-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31,000 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

31,000In Stock
Ships from Flip Electronics