FGH40N65UFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $6.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $7.25000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.93000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.82000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.53000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.98000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.02813
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,625
Unit Price: $2.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19,945
Unit Price: $2.01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.41000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.10000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $6.04000
Datasheet
IGBT Field Stop 650 V 80 A 290 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40N65UFDTU

DigiKey Part Number
FGH40N65UFDTU-ND
Manufacturer
Manufacturer Part Number
FGH40N65UFDTU
Description
IGBT FIELD STOP 650V 80A TO247
Customer Reference
Detailed Description
IGBT Field Stop 650 V 80 A 290 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH40N65UFDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
290 W
Switching Energy
1.19mJ (on), 460µJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
24ns/112ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
45 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 468 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

468In Stock
Ships from Flip Electronics