FQAF13N80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 800 V 8A (Tc) 120W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQAF13N80

DigiKey Part Number
FQAF13N80-ND
Manufacturer
Manufacturer Part Number
FQAF13N80
Description
MOSFET N-CH 800V 8A TO3PF
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 120W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 402 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

402In Stock
Ships from Flip Electronics