


GBU4B | |
---|---|
DigiKey Part Number | GBU4BFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU4B |
Description | BRIDGE RECT 1PHASE 100V 4A GBU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
20 | $1.20750 | $24.15 |
100 | $1.01320 | $101.32 |
500 | $0.81006 | $405.03 |
1,000 | $0.70055 | $700.55 |
2,000 | $0.68982 | $1,379.64 |
5,000 | $0.64362 | $3,218.10 |