HCPL2531TVM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,000
Unit Price: $1.57000
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2531TVM

DigiKey Part Number
HCPL2531TVM-ND
Manufacturer
Manufacturer Part Number
HCPL2531TVM
Description
OPTOISOLTR 5KV 2CH TRANS 8-MDIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
250ns, 260ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics