HCPL2601 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: $1.62084
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.02582
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $7.72000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.07753
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.74000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.49236
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $17.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.82956
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.26111
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.47000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.62488
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.62488
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.40735
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.65000
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2601

DigiKey Part Number
HCPL2601QT-ND
Manufacturer
Manufacturer Part Number
HCPL2601
Description
OPTOISO 2.5KV OPN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics