HCPL2611S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 372
Unit Price: $1.09000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $7.89000
Datasheet

Similar


Broadcom Limited
In Stock: 19
Unit Price: $7.89000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.52505
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.50725
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.50725
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.86021
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $8.55000
Datasheet

Similar


Flip Electronics
In Stock: 1,300
Unit Price: $1.64000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.77000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.63269
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.63269
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2611S

DigiKey Part Number
HCPL2611S-ND
Manufacturer
Manufacturer Part Number
HCPL2611S
Description
OPTOISO 3.75KV OPN COLL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL2611S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,000In Stock
Ships from Flip Electronics