HCPL3700SV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $3.16000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.45429
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.41868
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.70620
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $5.96513
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $6.35000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.33036
Datasheet

Similar


Broadcom Limited
In Stock: 708
Unit Price: $6.35000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.23513
Datasheet
8-DIP SMD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL3700SV

DigiKey Part Number
HCPL3700SV-ND
Manufacturer
Manufacturer Product Number
HCPL3700SV
Description
OPTOISOLTR 2.5KV 1CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL3700SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
6µs, 25µs
Rise / Fall Time (Typ)
45µs, 0.5µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

29,700In Stock
Ships from Flip Electronics