IRFS4410PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.22295
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.68000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.45137

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.39000
Datasheet

Similar


STMicroelectronics
In Stock: 161
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.84000
Datasheet
N-Channel 100 V 88A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4410PBF

DigiKey Part Number
IRFS4410PBF-ND
Manufacturer
Manufacturer Part Number
IRFS4410PBF
Description
MOSFET N-CH 100V 88A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 88A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRFS4410PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3,278 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

3,278In Stock
Ships from Flip Electronics