IRLS640A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.16000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.74000
Datasheet
N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS640A

DigiKey Part Number
IRLS640AFS-ND
Manufacturer
Manufacturer Part Number
IRLS640A
Description
MOSFET N-CH 200V 9.8A TO220F
Customer Reference
Detailed Description
N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
IRLS640A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
180mOhm @ 4.9A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1705 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,727 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

16,727In Stock
Ships from Flip Electronics