MBR1535CTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42075
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1535CTG

DigiKey Part Number
MBR1535CTGOS-ND
Manufacturer
Manufacturer Product Number
MBR1535CTG
Description
DIODE ARR SCHOTT 35V 7.5A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR1535CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,641 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2,220In Stock
Ships from Flip Electronics
26,421In Stock
Ships from Rochester Electronics, LLC