
MBR2045EMFST3G | |
---|---|
DigiKey Part Number | MBR2045EMFST3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR2045EMFST3G |
Description | DIODE SCHOTTKY 45V 20A 5DFN |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR2045EMFST3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |