Similar



MC74HC259ADG | |
|---|---|
DigiKey Part Number | MC74HC259ADGOS-ND |
Manufacturer | |
Manufacturer Part Number | MC74HC259ADG |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC259ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |


