MC74LVXC3245DTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.98000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXC3245DTG

DigiKey Part Number
MC74LVXC3245DTGOS-ND
Manufacturer
Manufacturer Part Number
MC74LVXC3245DTG
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXC3245DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41,456 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,334In Stock
Ships from Flip Electronics
39,122In Stock
Ships from Rochester Electronics, LLC