MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM3Z68VT1G | |
|---|---|
DigiKey Part Number | MM3Z68VT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | MM3Z68VT1G |
Description | DIODE ZENER 68V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z68VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |




