14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC32M

DigiKey Part Number
MM74HC32M-ND
Manufacturer
Manufacturer Product Number
MM74HC32M
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 46,222
Check Lead Time
Marketplace Stock: 26,400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.38400$3.84
55$0.31582$17.37
110$0.29618$32.58
275$0.27553$75.77
550$0.26309$144.70
1,045$0.25354$264.95
2,530$0.24290$614.54
5,005$0.23632$1,182.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

26,400In Stock
Ships from Flip Electronics