
MM74HC595MTC | |
|---|---|
DigiKey Part Number | MM74HC595MTCFS-ND |
Manufacturer | |
Manufacturer Part Number | MM74HC595MTC |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC595MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.77300 | $7.73 |
| 96 | $0.50104 | $48.10 |
| 192 | $0.44469 | $85.38 |
| 288 | $0.41604 | $119.82 |
| 576 | $0.37344 | $215.10 |
| 1,056 | $0.34188 | $361.03 |
| 2,592 | $0.30327 | $786.08 |
| 5,088 | $0.27958 | $1,422.50 |




