
MM74HCT273WM | |
---|---|
DigiKey Part Number | MM74HCT273WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT273WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273WM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 68 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58700 | $5.87 |
38 | $0.50632 | $19.24 |
114 | $0.45886 | $52.31 |
266 | $0.43117 | $114.69 |
532 | $0.41289 | $219.66 |
1,026 | $0.39857 | $408.93 |
2,508 | $0.38287 | $960.24 |
5,016 | $0.37314 | $1,871.67 |