


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 400V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 50 | $0.57620 | $28.81 |
| 100 | $0.52970 | $52.97 |
| 500 | $0.44660 | $223.30 |
| 1,000 | $0.41939 | $419.39 |
| 2,000 | $0.39631 | $792.62 |
| 5,000 | $0.37109 | $1,855.45 |
| 10,000 | $0.35538 | $3,553.80 |
| 25,000 | $0.33826 | $8,456.50 |

