MUR3020WTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.95000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $5.01000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $4.35000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.08050
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $6.22000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.30000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $2.67000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR3020WTG

DigiKey Part Number
MUR3020WTGOS-ND
Manufacturer
Manufacturer Part Number
MUR3020WTG
Description
DIODE ARRAY GP 200V 15A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 97 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

97In Stock
Ships from Flip Electronics