
NC7SP34L6X | |
---|---|
DigiKey Part Number | NC7SP34L6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SP34L6X |
Description | IC BUFF NON-INVRT 3.6V 6MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP34L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |