


NCV317LBZRAG | |
|---|---|
DigiKey Part Number | NCV317LBZRAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | NCV317LBZRAG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV317LBZRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16242 | $324.84 |
| 4,000 | $0.14708 | $588.32 |
| 6,000 | $0.13929 | $835.74 |
| 10,000 | $0.13055 | $1,305.50 |
| 14,000 | $0.12539 | $1,755.46 |
| 20,000 | $0.12039 | $2,407.80 |
| 50,000 | $0.11188 | $5,594.00 |

