SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ125DFT2G-F22038

DigiKey Part Number
2832-NL17SZ125DFT2G-F22038-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ125DFT2G-F22038
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,356,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $70.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04000$600.00