NLV74HC238ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.18686
Datasheet

Parametric Equivalent


onsemi
In Stock: 30,332
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,500
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 327
Unit Price: $1.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 721
Unit Price: $0.48000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC238ADTR2G

DigiKey Part Number
NLV74HC238ADTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
NLV74HC238ADTR2G
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC238ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics