NSBC123JF3T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC123JF3T5G

DigiKey Part Number
NSBC123JF3T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
NSBC123JF3T5G
Description
TRANS PREBIAS NPN 50V SOT1123
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
NSBC123JF3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
254 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
SOT-1123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 565,497 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

160,000In Stock
Ships from Flip Electronics
405,497In Stock
Ships from Rochester Electronics, LLC