PN2907BU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.00000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 800 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2907BU

DigiKey Part Number
PN2907-ND
Manufacturer
Manufacturer Part Number
PN2907BU
Description
TRANS PNP 40V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 800 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN2907BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,263 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

9,263In Stock
Ships from Flip Electronics