LS-V07-530-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Floyd Bell Inc
In Stock: 0
Unit Price: $21.43000
Datasheet

Similar


Floyd Bell Inc
In Stock: 0
Unit Price: $21.66000
Datasheet

Similar


Floyd Bell Inc
In Stock: 0
Unit Price: $21.29000
Datasheet

Similar


Floyd Bell Inc
In Stock: 0
Unit Price: $22.26000
Datasheet

Similar


Floyd Bell Inc
In Stock: 0
Unit Price: $22.11000
Datasheet
LB-V07-530-S(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-V07-530-S

DigiKey Part Number
2339-LS-V07-530-S-ND
Manufacturer
Manufacturer Product Number
LS-V07-530-S
Description
BUZZER PIEZO 35.81MM PNL MNT
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 2 ~ 20mA 2.9kHz 85dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Floyd Bell Inc
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
5 ~ 30V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Siren
Duration
-
Sound Pressure Level (SPL)
85dB @ 30V, 61cm
Current - Supply
2 ~ 20mA
Port Location
Top
Operating Temperature
-20°C ~ 65°C
Approval Agency
UL, UR
Ratings
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.410" Dia (35.81mm)
Height - Seated (Max)
1.140" (28.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Floyd Bell Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.49000$22.49